
RO3104 | |
|---|---|
DigiKey Part Number | 2330-RO3104-ND |
Manufacturer | |
Manufacturer Product Number | RO3104 |
Description | ENCODER INCREMENTAL CONNECTOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 10000 User Selectable |
Datasheet | Datasheet |
EDA/CAD Models | RO3104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Incremental | |
Output Type | - | |
Pulses per Revolution | 10000 | |
Voltage - Supply | 4.75V ~ 30V | |
Actuator Type | Hole for Shaft | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Panel Mount | |
Orientation | User Selectable | |
Termination Style | Connector | |
Rotational Life (Cycles Min) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,34000 € | 226,34 € |
| Unit Price without VAT: | 226,34000 € |
|---|---|
| Unit Price with VAT: | 269,34460 € |

