
RMS001 | |
|---|---|
DigiKey Part Number | 2330-RMS001-ND |
Manufacturer | |
Manufacturer Product Number | RMS001 |
Description | ENCODER,ABSOLUTE SINGLETURN,SOLI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute 16 Analog, 4mA ~ 20mA Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | RMS001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Absolute | |
Output Type | Analog, 4mA ~ 20mA | |
Pulses per Revolution | 16 | |
Voltage - Supply | 8V ~ 32V | |
Actuator Type | Cable Pull | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount, Motors | |
Orientation | Right Angle | |
Termination Style | Screw Terminal | |
Rotational Life (Cycles Min) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 664,14000 € | 664,14 € |
| 5 | 588,35200 € | 2.941,76 € |
| 10 | 561,34000 € | 5.613,40 € |
| Unit Price without VAT: | 664,14000 € |
|---|---|
| Unit Price with VAT: | 790,32660 € |

