
RA3501 | |
|---|---|
DigiKey Part Number | 2330-RA3501-ND |
Manufacturer | |
Manufacturer Product Number | RA3501 |
Description | ENCODER INCREMENTAL CABLE |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 10000 User Selectable |
Datasheet | Datasheet |
EDA/CAD Models | RA3501 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Encoder Type | Incremental | |
Output Type | - | |
Pulses per Revolution | 10000 | |
Voltage - Supply | 4.75V ~ 30V | |
Actuator Type | Hole for Shaft | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Panel Mount | |
Orientation | User Selectable | |
Termination Style | Cable | |
Rotational Life (Cycles Min) | - |

