
R2D201 | |
|---|---|
DigiKey Part Number | 2330-R2D201-ND |
Manufacturer | |
Manufacturer Product Number | R2D201 |
Description | RADAR AREA SENSOR; DC; 50 M; 30/ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Distance-Settable (BGS) Optical Sensor 3.937" ~ 1968.504" (100mm ~ 50m) |
Datasheet | Datasheet |
EDA/CAD Models | R2D201 Models |
Category | Voltage - Supply 9V ~ 32V |
Manufacturer ifm efector, inc. | Connection Method Connector, M12 |
Packaging Box | Ingress Protection IP65, IP66, IP67, IP69K |
Part Status Active | Adjustment Type Fixed |
Sensing Method Distance-Settable (BGS) | Operating Temperature -40°C ~ 85°C |
Sensing Distance 3.937" ~ 1968.504" (100mm ~ 50m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 906,41000 € | 906,41 € |
| Unit Price without VAT: | 906,41000 € |
|---|---|
| Unit Price with VAT: | 1.078,62790 € |

