
R2D200 | |
|---|---|
DigiKey Part Number | 2330-R2D200-ND |
Manufacturer | |
Manufacturer Product Number | R2D200 |
Description | RADAR AREA SENSOR; PNP/NPN ANALO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Distance-Settable (BGS) Optical Sensor 3.937" ~ 1968.504" (100mm ~ 50m) NPN/PNP |
Datasheet | Datasheet |
EDA/CAD Models | R2D200 Models |
Category | Output Configuration NPN/PNP |
Manufacturer ifm efector, inc. | Light Source Yellow LED |
Packaging Box | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP65, IP66, IP67, IP69K |
Sensing Method Distance-Settable (BGS) | Adjustment Type Fixed |
Sensing Distance 3.937" ~ 1968.504" (100mm ~ 50m) | Operating Temperature -40°C ~ 80°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 867,98000 € | 867,98 € |
| 5 | 770,89200 € | 3.854,46 € |
| 10 | 736,49800 € | 7.364,98 € |
| Unit Price without VAT: | 867,98000 € |
|---|---|
| Unit Price with VAT: | 1.032,89620 € |

