
PY2007 | |
|---|---|
DigiKey Part Number | 2330-PY2007-ND |
Manufacturer | |
Manufacturer Product Number | PY2007 |
Description | PRESSURE SENSOR; 4-20 MA ANALOG; |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -0.73 ~ 14.5PSI (-5 ~ 100kPa) Relative Male - 1" (25.4mm) G 4 ~ 20 mA |
Datasheet | Datasheet |
EDA/CAD Models | PY2007 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Applications | - | |
Pressure Type | Relative | |
Operating Pressure | -0.73 ~ 14.5PSI (-5 ~ 100kPa) | |
Output Type | Analog Current | |
Output | 4 ~ 20 mA | |
Accuracy | - | |
Voltage - Supply | 18V ~ 30V | |
Port Size | Male - 1" (25.4mm) G | |
Port Style | Threaded | |
Features | - | |
Termination Style | - | |
Maximum Pressure | 435.11PSI (3000kPa) | |
Operating Temperature | -25°C ~ 80°C | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 993,71000 € | 993,71 € |
| 5 | 883,69200 € | 4.418,46 € |
| 10 | 844,82800 € | 8.448,28 € |
| Unit Price without VAT: | 993,71000 € |
|---|---|
| Unit Price with VAT: | 1.182,51490 € |

