
PX9118 | |
|---|---|
DigiKey Part Number | 2330-PX9118-ND |
Manufacturer | |
Manufacturer Product Number | PX9118 |
Description | PRESSURE TRANSMITTER, 0-10V OUTP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 3.63PSI (25kPa) Absolute Male - M5 0 V ~ 10 V |
Datasheet | Datasheet |
EDA/CAD Models | PX9118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Absolute | |
Operating Pressure | 3.63PSI (25kPa) | |
Output Type | Analog Voltage | |
Output | 0 V ~ 10 V | |
Accuracy | ±0.5% | |
Voltage - Supply | 16V ~ 32V | |
Port Size | Male - M5 | |
Port Style | Threaded | |
Features | - | |
Termination Style | - | |
Maximum Pressure | - | |
Operating Temperature | -25°C ~ 80°C | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 337,10000 € | 337,10 € |
| 5 | 297,01800 € | 1.485,09 € |
| 10 | 282,49600 € | 2.824,96 € |
| Unit Price without VAT: | 337,10000 € |
|---|---|
| Unit Price with VAT: | 401,14900 € |


