
PX3227 | |
|---|---|
DigiKey Part Number | 2330-PX3227-ND |
Manufacturer | |
Manufacturer Product Number | PX3227 |
Description | PRESSURE TRANSMITTER, 2WIRE DC, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 14.5PSI (100kPa) Male - 1/4" (6.35mm) NPT 4 ~ 20 mA Cylinder, Threaded |
Datasheet | Datasheet |
EDA/CAD Models | PX3227 Models |
Category | Voltage - Supply 9.6V ~ 32V |
Manufacturer ifm efector, inc. | Port Size Male - 1/4" (6.35mm) NPT |
Packaging Box | Port Style Threaded |
Part Status Active | Termination Style M12, 4 Pin |
Applications Industrial Automation | Maximum Pressure 145PSI (999.74kPa) |
Operating Pressure 14.5PSI (100kPa) | Operating Temperature -25°C ~ 80°C |
Output Type Analog Current | Package / Case Cylinder, Threaded |
Output 4 ~ 20 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 365,55000 € | 365,55 € |
| Unit Price without VAT: | 365,55000 € |
|---|---|
| Unit Price with VAT: | 435,00450 € |

