
PX3220 | |
|---|---|
DigiKey Part Number | 2330-PX3220-ND |
Manufacturer | |
Manufacturer Product Number | PX3220 |
Description | PRESSURE TRANSMITTER, 0 TO 5000 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 5003.8PSI (34500kPa) Relative Male - 1/4" (6.35mm) NPT 4 ~ 20 mA |
Datasheet | Datasheet |
EDA/CAD Models | PX3220 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Relative | |
Operating Pressure | 5003.8PSI (34500kPa) | |
Output Type | Analog Current | |
Output | 4 ~ 20 mA | |
Accuracy | - | |
Voltage - Supply | 9.6V ~ 32V | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | - | |
Termination Style | - | |
Maximum Pressure | 17400PSI (120000kPa) | |
Operating Temperature | -25°C ~ 80°C | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 306,18000 € | 306,18 € |
| 5 | 269,56200 € | 1.347,81 € |
| 10 | 256,26200 € | 2.562,62 € |
| Unit Price without VAT: | 306,18000 € |
|---|---|
| Unit Price with VAT: | 364,35420 € |

