
PV7804 | |
|---|---|
DigiKey Part Number | 2330-PV7804-ND |
Manufacturer | |
Manufacturer Product Number | PV7804 |
Description | PRESSURE SWITCH; 2X PNP/NPN; IO- |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -14.5 ~ 145.04PSI (-100 ~ 1000kPa) Relative, Vacuum Male - 1/8" (3.18mm) G |
Datasheet | Datasheet |
EDA/CAD Models | PV7804 Models |
Category | Output Type Digital |
Manufacturer ifm efector, inc. | Accuracy ±0.5% |
Packaging Box | Voltage - Supply 18V ~ 30V |
Part Status Active | Port Size Male - 1/8" (3.18mm) G |
Applications Industrial Automation | Port Style Threaded |
Pressure Type Relative, Vacuum | Maximum Pressure 4351.13PSI (30000kPa) |
Operating Pressure -14.5 ~ 145.04PSI (-100 ~ 1000kPa) | Operating Temperature -40°C ~ 90°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,77000 € | 177,77 € |
| 5 | 156,00600 € | 780,03 € |
| 10 | 147,98100 € | 1.479,81 € |
| Unit Price without VAT: | 177,77000 € |
|---|---|
| Unit Price with VAT: | 211,54630 € |

