Pressure Sensor 3625.94PSI (25000kPa) Male - 1/4" (6.35mm) NPT Cylinder, Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV7601

DigiKey Part Number
2330-PV7601-ND
Manufacturer
Manufacturer Product Number
PV7601
Description
PRESSURE SWITCH,4WIRE DC, PNP/NP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Pressure Sensor 3625.94PSI (25000kPa) Male - 1/4" (6.35mm) NPT Cylinder, Threaded
Datasheet
 Datasheet
EDA/CAD Models
PV7601 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ifm efector, inc.
Series
-
Packaging
Box
Part Status
Active
Applications
Industrial Automation
Pressure Type
-
Operating Pressure
3625.94PSI (25000kPa)
Output Type
NPN/PNP-NC/NO
Output
-
Accuracy
±0.5%
Voltage - Supply
18V ~ 30V
Port Size
Male - 1/4" (6.35mm) NPT
Port Style
Threaded
Features
-
Termination Style
M12, 4 Pin
Maximum Pressure
9064.86PSI (62500kPa)
Operating Temperature
-40°C ~ 90°C
Package / Case
Cylinder, Threaded
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1218,87000 €218,87 €
Manufacturers Standard Package
Unit Price without VAT:218,87000 €
Unit Price with VAT:260,45530 €