
PT5504 | |
|---|---|
DigiKey Part Number | 2330-PT5504-ND |
Manufacturer | |
Manufacturer Product Number | PT5504 |
Description | PRESSURE TRANSMITTER, 0 TO 145 P |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 145.04PSI (1000kPa) Relative Male - 1/4" (6.35mm) G 4 ~ 20 mA |
Datasheet | Datasheet |
EDA/CAD Models | PT5504 Models |
Category | Output 4 ~ 20 mA |
Manufacturer ifm efector, inc. | Accuracy ±0.5% |
Packaging Box | Voltage - Supply 8V ~ 32V |
Part Status Active | Port Size Male - 1/4" (6.35mm) G |
Applications Industrial Automation | Port Style Threaded |
Pressure Type Relative | Maximum Pressure 362.59PSI (2500kPa) |
Operating Pressure 145.04PSI (1000kPa) | Operating Temperature -40°C ~ 100°C |
Output Type Analog Current |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,59000 € | 187,59 € |
| Unit Price without VAT: | 187,59000 € |
|---|---|
| Unit Price with VAT: | 223,23210 € |

