Pressure Sensor 1450.38PSI (10000kPa) Male - 1/4" (6.35mm) BSPP 4 mA ~ 20 mA Cylinder, Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT5402

DigiKey Part Number
2330-PT5402-ND
Manufacturer
Manufacturer Product Number
PT5402
Description
SENSOR 1450PSI 1/4" .02A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Pressure Sensor 1450.38PSI (10000kPa) Male - 1/4" (6.35mm) BSPP 4 mA ~ 20 mA Cylinder, Threaded
Datasheet
 Datasheet
EDA/CAD Models
PT5402 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ifm efector, inc.
Series
-
Packaging
Box
Part Status
Active
Pressure Type
-
Operating Pressure
1450.38PSI (10000kPa)
Output Type
Analog Current
Output
4 mA ~ 20 mA
Accuracy
±0.05%
Voltage - Supply
8.5V ~ 36V
Port Size
Male - 1/4" (6.35mm) BSPP
Port Style
Threaded
Features
-
Termination Style
M12
Maximum Pressure
14500PSI (100000kPa)
Operating Temperature
-40°C ~ 90°C
Package / Case
Cylinder, Threaded
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1144,15000 €144,15 €
Manufacturers Standard Package
Unit Price without VAT:144,15000 €
Unit Price with VAT:171,53850 €