Pressure Sensor 3625.94PSI (25000kPa) Male - 1/4" (6.35mm) BSPP 4 mA ~ 20 mA Cylinder, Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT5401

DigiKey Part Number
2330-PT5401-ND
Manufacturer
Manufacturer Product Number
PT5401
Description
SENSOR 3620PSI 1/4" .02A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Pressure Sensor 3625.94PSI (25000kPa) Male - 1/4" (6.35mm) BSPP 4 mA ~ 20 mA Cylinder, Threaded
Datasheet
 Datasheet
EDA/CAD Models
PT5401 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
8.5V ~ 36V
Manufacturer
ifm efector, inc.
Port Size
Male - 1/4" (6.35mm) BSPP
Packaging
Box
Port Style
Threaded
Part Status
Active
Termination Style
M12
Operating Pressure
3625.94PSI (25000kPa)
Maximum Pressure
17400PSI (120000kPa)
Output Type
Analog Current
Operating Temperature
-40°C ~ 90°C
Output
4 mA ~ 20 mA
Package / Case
Cylinder, Threaded
Accuracy
±0.05%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1143,50000 €143,50 €
Manufacturers Standard Package
Unit Price without VAT:143,50000 €
Unit Price with VAT:170,76500 €