
OGT300 | |
|---|---|
DigiKey Part Number | 2330-OGT300-ND |
Manufacturer | |
Manufacturer Product Number | OGT300 |
Description | PHOTOELECTRIC DIFFUSE REFLECTION |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diffuse Optical Sensor 0.079" ~ 31.496" (2mm ~ 800mm) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | OGT300 Models |
Category | Output Configuration PNP - Dark-ON/Light-ON |
Manufacturer ifm efector, inc. | Light Source Red LED |
Packaging Box | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP65, IP67, IP68, IP69K |
Sensing Method Diffuse | Adjustment Type Adjustable |
Sensing Distance 0.079" ~ 31.496" (2mm ~ 800mm) | Operating Temperature -25°C ~ 80°C |
Voltage - Supply 10V ~ 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,32000 € | 129,32 € |
| Unit Price without VAT: | 129,32000 € |
|---|---|
| Unit Price with VAT: | 153,89080 € |

