
PT2402 | |
|---|---|
DigiKey Part Number | 2330-PT2402-ND |
Manufacturer | |
Manufacturer Product Number | PT2402 |
Description | PRESSURE TRANSMITTER, 0 TO 1000 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 999.31PSI (6890kPa) Relative Male - 1/4" (6.35mm) NPT 4 ~ 20 mA |
Datasheet | Datasheet |
EDA/CAD Models | PT2402 Models |
Category | Output Type Analog Current |
Manufacturer ifm efector, inc. | Output 4 ~ 20 mA |
Packaging Box | Voltage - Supply 8.5V ~ 36V |
Part Status Active | Port Size Male - 1/4" (6.35mm) NPT |
Applications Industrial Automation | Port Style Threaded |
Pressure Type Relative | Maximum Pressure 13053PSI (90000kPa) |
Operating Pressure 999.31PSI (6890kPa) | Operating Temperature -40°C ~ 90°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,72000 € | 182,72 € |
| 5 | 160,32600 € | 801,63 € |
| 10 | 152,06700 € | 1.520,67 € |
| Unit Price without VAT: | 182,72000 € |
|---|---|
| Unit Price with VAT: | 217,43680 € |

