
PT2400 | |
|---|---|
DigiKey Part Number | 2330-PT2400-ND |
Manufacturer | |
Manufacturer Product Number | PT2400 |
Description | PRESSURE TRANSMITTER, 0 TO 5000 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 4999.45PSI (34470kPa) Relative Male - 1/4" (6.35mm) NPT 4 ~ 20 mA |
Datasheet | Datasheet |
EDA/CAD Models | PT2400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Relative | |
Operating Pressure | 4999.45PSI (34470kPa) | |
Output Type | Analog Current | |
Output | 4 ~ 20 mA | |
Accuracy | ±0.5% | |
Voltage - Supply | 8.5V ~ 36V | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | - | |
Termination Style | - | |
Maximum Pressure | 24656PSI (170000kPa) | |
Operating Temperature | -40°C ~ 90°C | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,37000 € | 174,37 € |
| 5 | 153,00400 € | 765,02 € |
| 10 | 145,12100 € | 1.451,21 € |
| Unit Price without VAT: | 174,37000 € |
|---|---|
| Unit Price with VAT: | 207,50030 € |

