
PS4607 | |
|---|---|
DigiKey Part Number | 2330-PS4607-ND |
Manufacturer | |
Manufacturer Product Number | PS4607 |
Description | SENSOR 14.5PSI .02A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 14.5PSI (100kPa) 4 mA ~ 20 mA Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | PS4607 Models |
Category | Accuracy ±0.1% |
Manufacturer ifm efector, inc. | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Cable/Wire Leads |
Part Status Active | Maximum Pressure 87.02PSI (600kPa) |
Operating Pressure 14.5PSI (100kPa) | Operating Temperature -10°C ~ 85°C |
Output Type Analog Current | Package / Case Cylinder |
Output 4 mA ~ 20 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.127,83000 € | 1.127,83 € |
| Unit Price without VAT: | 1.127,83000 € |
|---|---|
| Unit Price with VAT: | 1.342,11770 € |

