
PS4506 | |
|---|---|
DigiKey Part Number | 2330-PS4506-ND |
Manufacturer | |
Manufacturer Product Number | PS4506 |
Description | SENSOR 8.7PSI .02A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 8.7PSI (60kPa) 4 mA ~ 20 mA Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | PS4506 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Pressure Type | - | |
Operating Pressure | 8.7PSI (60kPa) | |
Output Type | Analog Current | |
Output | 4 mA ~ 20 mA | |
Accuracy | ±0.1% | |
Voltage - Supply | 10V ~ 30V | |
Port Size | - | |
Port Style | - | |
Features | - | |
Termination Style | Cable/Wire Leads | |
Maximum Pressure | 58.02PSI (400kPa) | |
Operating Temperature | -10°C ~ 85°C | |
Package / Case | Cylinder | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.027,56000 € | 1.027,56 € |
| Unit Price without VAT: | 1.027,56000 € |
|---|---|
| Unit Price with VAT: | 1.222,79640 € |

