
PQC812 | |
|---|---|
DigiKey Part Number | 2330-PQC812-ND |
Manufacturer | |
Manufacturer Product Number | PQC812 |
Description | PNEUMATIC SENSOR -1 TO 10 BAR G1 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -14.5 ~ 145.04PSI (-100 ~ 1000kPa) Vacuum Male - M18 x 1.5 4 mA ~ 20 mA, 0 V ~ 10 V Module |
Datasheet | Datasheet |
EDA/CAD Models | PQC812 Models |
Category | Accuracy ±0.5% |
Manufacturer ifm efector, inc. | Voltage - Supply 18V ~ 30V |
Packaging Box | Port Size Male - M18 x 1.5 |
Part Status Active | Port Style Threaded |
Applications Industrial Automation | Features PC Polished |
Pressure Type Vacuum | Termination Style Connector |
Operating Pressure -14.5 ~ 145.04PSI (-100 ~ 1000kPa) | Maximum Pressure 290.08PSI (2000kPa) |
Output Type Analog Current/Voltage, NPN/PNP | Operating Temperature 0°C ~ 60°C |
Output 4 mA ~ 20 mA, 0 V ~ 10 V | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,82000 € | 108,82 € |
| 5 | 101,38000 € | 506,90 € |
| 10 | 98,60500 € | 986,05 € |
| 25 | 95,28720 € | 2.382,18 € |
| 50 | 93,22340 € | 4.661,17 € |
| Unit Price without VAT: | 108,82000 € |
|---|---|
| Unit Price with VAT: | 129,49580 € |


