
PP7556 | |
|---|---|
DigiKey Part Number | 2330-PP7556-ND |
Manufacturer | |
Manufacturer Product Number | PP7556 |
Description | PRESSURE SWITCH, 36.3 PSI, 4-WIR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 36.26PSI (250kPa) Relative Male - 1/4" (6.35mm) G |
Datasheet | Datasheet |
EDA/CAD Models | PP7556 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Relative | |
Operating Pressure | 36.26PSI (250kPa) | |
Output Type | PNP-NC/NO | |
Output | - | |
Accuracy | ±0.5% | |
Voltage - Supply | 9.6V ~ 36V | |
Port Size | Male - 1/4" (6.35mm) G | |
Port Style | Threaded | |
Features | - | |
Termination Style | - | |
Maximum Pressure | 290.08PSI (2000kPa) | |
Operating Temperature | -25°C ~ 85°C | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 294,05000 € | 294,05 € |
| Unit Price without VAT: | 294,05000 € |
|---|---|
| Unit Price with VAT: | 349,91950 € |

