
PP7551 | |
|---|---|
DigiKey Part Number | 2330-PP7551-ND |
Manufacturer | |
Manufacturer Product Number | PP7551 |
Description | PRESSURE SENSOR,0-250 BAR,2XPNP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 3625.94PSI (25000kPa) Male - 1/4" (6.35mm) G Cylinder, Threaded |
Datasheet | Datasheet |
EDA/CAD Models | PP7551 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | - | |
Operating Pressure | 3625.94PSI (25000kPa) | |
Output Type | PNP-NC/NO | |
Output | - | |
Accuracy | ±0.5% | |
Voltage - Supply | 9.6V ~ 36V | |
Port Size | Male - 1/4" (6.35mm) G | |
Port Style | Threaded | |
Features | - | |
Termination Style | M12, 4 Pin | |
Maximum Pressure | 5801.51PSI (40000kPa) | |
Operating Temperature | -25°C ~ 85°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,43000 € | 250,43 € |
| Unit Price without VAT: | 250,43000 € |
|---|---|
| Unit Price with VAT: | 298,01170 € |

