
PN7670 | |
|---|---|
DigiKey Part Number | 2330-PN7670-ND |
Manufacturer | |
Manufacturer Product Number | PN7670 |
Description | PRESSURE SENSOR W/DISPLAY, 0 TO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 5801.51PSI (40000kPa) Relative Male - 1/4" (6.35mm) NPT |
Datasheet | Datasheet |
EDA/CAD Models | PN7670 Models |
Category | Output Type Digital |
Manufacturer ifm efector, inc. | Accuracy ±0.5% |
Packaging Box | Voltage - Supply 18V ~ 30V |
Part Status Active | Port Size Male - 1/4" (6.35mm) NPT |
Applications Industrial Automation | Port Style Threaded |
Pressure Type Relative | Maximum Pressure 24656PSI (170000kPa) |
Operating Pressure 5801.51PSI (40000kPa) | Operating Temperature -25°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 405,77000 € | 405,77 € |
| 5 | 358,00800 € | 1.790,04 € |
| 10 | 340,79100 € | 3.407,91 € |
| Unit Price without VAT: | 405,77000 € |
|---|---|
| Unit Price with VAT: | 482,86630 € |

