
PN7392 | |
|---|---|
DigiKey Part Number | 2330-PN7392-ND |
Manufacturer | |
Manufacturer Product Number | PN7392 |
Description | PRESSURE SENSOR W/DISPLAY, 0 TO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1450.38PSI (10000kPa) Relative Male - 7/16" (11.11mm) UNF |
Datasheet | Datasheet |
EDA/CAD Models | PN7392 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Relative | |
Operating Pressure | 1450.38PSI (10000kPa) | |
Output Type | Digital | |
Output | - | |
Accuracy | ±0.5% | |
Voltage - Supply | 18V ~ 30V | |
Port Size | Male - 7/16" (11.11mm) UNF | |
Port Style | Threaded | |
Features | - | |
Termination Style | - | |
Maximum Pressure | 9427.45PSI (65000kPa) | |
Operating Temperature | -25°C ~ 80°C | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 401,25000 € | 401,25 € |
| 5 | 353,95800 € | 1.769,79 € |
| 10 | 336,89800 € | 3.368,98 € |
| Unit Price without VAT: | 401,25000 € |
|---|---|
| Unit Price with VAT: | 477,48750 € |

