
PN7292 | |
|---|---|
DigiKey Part Number | 2330-PN7292-ND |
Manufacturer | |
Manufacturer Product Number | PN7292 |
Description | PRESSURE SENSOR, 4WIRE DC, 2X PN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1450.38PSI (10000kPa) Male - 1/4" (6.35mm) NPT Cylinder, Threaded |
Datasheet | Datasheet |
EDA/CAD Models | PN7292 Models |
Category | Voltage - Supply 18V ~ 30V |
Manufacturer ifm efector, inc. | Port Size Male - 1/4" (6.35mm) NPT |
Packaging Box | Port Style Threaded |
Part Status Active | Termination Style M12, 4 Pin |
Applications Industrial Automation | Maximum Pressure 4351.13PSI (30000kPa) |
Operating Pressure 1450.38PSI (10000kPa) | Operating Temperature -25°C ~ 80°C |
Output Type NPN/PNP-NC/NO | Package / Case Cylinder, Threaded |
Accuracy ±0.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 374,48000 € | 374,48 € |
| Unit Price without VAT: | 374,48000 € |
|---|---|
| Unit Price with VAT: | 445,63120 € |

