
PN4229 | |
|---|---|
DigiKey Part Number | 2330-PN4229-ND |
Manufacturer | |
Manufacturer Product Number | PN4229 |
Description | PRESSURE SENSOR W/DISPLAY, -1 TO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -14.5 ~ 14.5PSI (-100 ~ 100kPa) Relative, Vacuum Male - 1/4" (6.35mm) NPT |
Datasheet | Datasheet |
EDA/CAD Models | PN4229 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Relative, Vacuum | |
Operating Pressure | -14.5 ~ 14.5PSI (-100 ~ 100kPa) | |
Output Type | NC/NO | |
Output | - | |
Accuracy | ±1% | |
Voltage - Supply | 90V ~ 250V | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | - | |
Termination Style | - | |
Maximum Pressure | 290.08PSI (2000kPa) | |
Operating Temperature | -25°C ~ 80°C | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 554,13000 € | 554,13 € |
| Unit Price without VAT: | 554,13000 € |
|---|---|
| Unit Price with VAT: | 659,41470 € |

