
PN4227 | |
|---|---|
DigiKey Part Number | 2330-PN4227-ND |
Manufacturer | |
Manufacturer Product Number | PN4227 |
Description | PRESSURE SENSOR W/DISPLAY, 0 TO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 14.5PSI (100kPa) Relative Male - 1/4" (6.35mm) NPT |
Datasheet | Datasheet |
EDA/CAD Models | PN4227 Models |
Category | Output Type NC/NO |
Manufacturer ifm efector, inc. | Accuracy ±1% |
Packaging Box | Voltage - Supply 90V ~ 250V |
Part Status Active | Port Size Male - 1/4" (6.35mm) NPT |
Applications Industrial Automation | Port Style Threaded |
Pressure Type Relative | Maximum Pressure 145.04PSI (1000kPa) |
Operating Pressure 14.5PSI (100kPa) | Operating Temperature -25°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 547,24000 € | 547,24 € |
| Unit Price without VAT: | 547,24000 € |
|---|---|
| Unit Price with VAT: | 651,21560 € |

