
PN4223 | |
|---|---|
DigiKey Part Number | 2330-PN4223-ND |
Manufacturer | |
Manufacturer Product Number | PN4223 |
Description | PRESSURE SENSOR W/DISPLAY, 0 TO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 362.59PSI (2500kPa) Relative Male - 1/4" (6.35mm) NPT |
Datasheet | Datasheet |
EDA/CAD Models | PN4223 Models |
Category | Output Type Digital |
Manufacturer ifm efector, inc. | Accuracy ±1% |
Packaging Box | Voltage - Supply 90V ~ 250V |
Part Status Active | Port Size Male - 1/4" (6.35mm) NPT |
Applications Industrial Automation | Port Style Threaded |
Pressure Type Relative | Maximum Pressure 5076.32PSI (35000kPa) |
Operating Pressure 362.59PSI (2500kPa) | Operating Temperature -25°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 506,30000 € | 506,30 € |
| 5 | 447,52000 € | 2.237,60 € |
| 10 | 426,43800 € | 4.264,38 € |
| Unit Price without VAT: | 506,30000 € |
|---|---|
| Unit Price with VAT: | 602,49700 € |

