
PN4222 | |
|---|---|
DigiKey Part Number | 2330-PN4222-ND |
Manufacturer | |
Manufacturer Product Number | PN4222 |
Description | PRESSURE SENSOR W/DISPLAY, 0 TO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 145.04PSI (1000kPa) Relative Male - 1/4" (6.35mm) NPT |
Datasheet | Datasheet |
EDA/CAD Models | PN4222 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Relative | |
Operating Pressure | 145.04PSI (1000kPa) | |
Output Type | Digital | |
Output | - | |
Accuracy | ±1% | |
Voltage - Supply | 90V ~ 250V | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | - | |
Termination Style | - | |
Maximum Pressure | 9427.45PSI (65000kPa) | |
Operating Temperature | -25°C ~ 80°C | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 512,68000 € | 512,68 € |
| 5 | 453,15400 € | 2.265,77 € |
| 10 | 431,80700 € | 4.318,07 € |
| Unit Price without VAT: | 512,68000 € |
|---|---|
| Unit Price with VAT: | 610,08920 € |

