
PN3094 | |
|---|---|
DigiKey Part Number | 2330-PN3094-ND |
Manufacturer | |
Manufacturer Product Number | PN3094 |
Description | PRESSURE SENSOR W/DISPLAY, -1 TO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -14.5 ~ 145.04PSI (-100 ~ 1000kPa) Relative, Vacuum Male - 1/4" (6.35mm) G |
Datasheet | Datasheet |
EDA/CAD Models | PN3094 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Relative, Vacuum | |
Operating Pressure | -14.5 ~ 145.04PSI (-100 ~ 1000kPa) | |
Output Type | Digital | |
Output | - | |
Accuracy | ±0.5% | |
Voltage - Supply | 18V ~ 30V | |
Port Size | Male - 1/4" (6.35mm) G | |
Port Style | Threaded | |
Features | - | |
Termination Style | - | |
Maximum Pressure | 2175.57PSI (15000kPa) | |
Operating Temperature | -25°C ~ 80°C | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 456,57000 € | 456,57 € |
| 5 | 403,17200 € | 2.015,86 € |
| 10 | 383,97300 € | 3.839,73 € |
| Unit Price without VAT: | 456,57000 € |
|---|---|
| Unit Price with VAT: | 543,31830 € |

