
PN3071 | |
|---|---|
DigiKey Part Number | 2330-PN3071-ND |
Manufacturer | |
Manufacturer Product Number | PN3071 |
Description | PRESSURE SENSOR W/DISPLAY, 0 TO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 3625.94PSI (25000kPa) Relative Male - 1/4" (6.35mm) G |
Datasheet | Datasheet |
EDA/CAD Models | PN3071 Models |
Category | Output Type Digital |
Manufacturer ifm efector, inc. | Accuracy ±0.5% |
Packaging Box | Voltage - Supply 18V ~ 30V |
Part Status Active | Port Size Male - 1/4" (6.35mm) G |
Applications Industrial Automation | Port Style Threaded |
Pressure Type Relative | Maximum Pressure 17400PSI (120000kPa) |
Operating Pressure 3625.94PSI (25000kPa) | Operating Temperature -25°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 466,35000 € | 466,35 € |
| 5 | 411,92200 € | 2.059,61 € |
| 10 | 392,36300 € | 3.923,63 € |
| Unit Price without VAT: | 466,35000 € |
|---|---|
| Unit Price with VAT: | 554,95650 € |

