
PN2169 | |
|---|---|
DigiKey Part Number | 2330-PN2169-ND |
Manufacturer | |
Manufacturer Product Number | PN2169 |
Description | IFM ELECTRONIC, SENSOR, PRESSURE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±7.25PSI (±50kPa) Relative, Vacuum Male - 1/4" (6.35mm) G |
Datasheet | Datasheet |
EDA/CAD Models | PN2169 Models |
Category | Output Type Analog Current, NPN/PNP-NC/NO |
Manufacturer ifm efector, inc. | Accuracy ±0.4% |
Packaging Box | Voltage - Supply 18V ~ 30V |
Part Status Active | Port Size Male - 1/4" (6.35mm) G |
Applications Industrial Automation | Port Style Threaded |
Pressure Type Relative, Vacuum | Maximum Pressure 145.04PSI (1000kPa) |
Operating Pressure ±7.25PSI (±50kPa) | Operating Temperature -25°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 517,74000 € | 517,74 € |
| Unit Price without VAT: | 517,74000 € |
|---|---|
| Unit Price with VAT: | 616,11060 € |

