
PM1789 | |
|---|---|
DigiKey Part Number | 2330-PM1789-ND |
Manufacturer | |
Manufacturer Product Number | PM1789 |
Description | ELECTRONIC PRESSURE SENSOR, -0.0 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -0.07PSI ~ 1.45PSI (-0.5kPa ~ 10kPa) Relative Male - 1" (25.4mm) G 4 ~ 20 mA |
Datasheet | Datasheet |
EDA/CAD Models | PM1789 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Applications | - | |
Pressure Type | Relative | |
Operating Pressure | -0.07PSI ~ 1.45PSI (-0.5kPa ~ 10kPa) | |
Output Type | Analog Current, Digital | |
Output | 4 ~ 20 mA | |
Accuracy | - | |
Voltage - Supply | 18V ~ 30V | |
Port Size | Male - 1" (25.4mm) G | |
Port Style | Threaded | |
Features | - | |
Termination Style | - | |
Maximum Pressure | 435.11PSI (3000kPa) | |
Operating Temperature | -25°C ~ 80°C | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 597,08000 € | 597,08 € |
| 5 | 528,44200 € | 2.642,21 € |
| 10 | 503,91700 € | 5.039,17 € |
| Unit Price without VAT: | 597,08000 € |
|---|---|
| Unit Price with VAT: | 710,52520 € |

