New at DigiKey
Pressure Sensor -1.8PSI ~ 36PSI (-12.5kPa ~ 250kPa) Relative Male - 1" (25.4mm) G 4 ~ 20 mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM1706

DigiKey Part Number
2330-PM1706-ND
Manufacturer
Manufacturer Product Number
PM1706
Description
PRESSURE SENSOR,SANITARY FLUSH,-
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Pressure Sensor -1.8PSI ~ 36PSI (-12.5kPa ~ 250kPa) Relative Male - 1" (25.4mm) G 4 ~ 20 mA
Datasheet
 Datasheet
EDA/CAD Models
PM1706 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
4 ~ 20 mA
Manufacturer
ifm efector, inc.
Voltage - Supply
18V ~ 30V
Packaging
Box
Port Size
Male - 1" (25.4mm) G
Part Status
Active
Port Style
Threaded
Pressure Type
Relative
Maximum Pressure
725PSI (5000kPa)
Operating Pressure
-1.8PSI ~ 36PSI (-12.5kPa ~ 250kPa)
Operating Temperature
-25°C ~ 80°C
Output Type
Analog Current, Digital
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1566,69000 €566,69 €
5501,33600 €2.506,68 €
10477,95700 €4.779,57 €
Manufacturers Standard Package
Unit Price without VAT:566,69000 €
Unit Price with VAT:674,36110 €