
PM1108 | |
|---|---|
DigiKey Part Number | 2330-PM1108-ND |
Manufacturer | |
Manufacturer Product Number | PM1108 |
Description | PRESSURE SENSOR, CLAMP DN2540, - |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -0.18 ~ 3.63PSI (-1.24 ~ 25kPa) Relative Male - 1 1/2" (38.1mm) Tri Clamp 4 mA ~ 20 mA, 16 b |
Datasheet | Datasheet |
EDA/CAD Models | PM1108 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Relative | |
Operating Pressure | -0.18 ~ 3.63PSI (-1.24 ~ 25kPa) | |
Output Type | Analog Current, Digital | |
Output | 4 mA ~ 20 mA, 16 b | |
Accuracy | ±0.15% | |
Voltage - Supply | 18V ~ 30V | |
Port Size | Male - 1 1/2" (38.1mm) Tri Clamp | |
Port Style | Threaded | |
Features | - | |
Termination Style | - | |
Maximum Pressure | 72.52PSI (500kPa) | |
Operating Temperature | -25°C ~ 80°C | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 607,22000 € | 607,22 € |
| Unit Price without VAT: | 607,22000 € |
|---|---|
| Unit Price with VAT: | 722,59180 € |

