
PL1514 | |
|---|---|
DigiKey Part Number | 2330-PL1514-ND |
Manufacturer | |
Manufacturer Product Number | PL1514 |
Description | PRESSURE SENSOR, G1/2 EXT, -116 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -14.5PSI ~ 232.06PSI (-100kPa ~ 1600kPa) Relative, Vacuum Male - 1/2" (12.7mm) G 4 mA ~ 20 mA, 16 b |
Datasheet | Datasheet |
EDA/CAD Models | PL1514 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Relative, Vacuum | |
Operating Pressure | -14.5PSI ~ 232.06PSI (-100kPa ~ 1600kPa) | |
Output Type | Analog Current, Digital | |
Output | 4 mA ~ 20 mA, 16 b | |
Accuracy | ±0.15% | |
Voltage - Supply | 9.6V ~ 30V | |
Port Size | Male - 1/2" (12.7mm) G | |
Port Style | Threaded | |
Features | - | |
Termination Style | - | |
Maximum Pressure | 1450.38PSI (10000kPa) | |
Operating Temperature | -25°C ~ 90°C | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 370,96000 € | 370,96 € |
| Unit Price without VAT: | 370,96000 € |
|---|---|
| Unit Price with VAT: | 441,44240 € |

