
PL1512 | |
|---|---|
DigiKey Part Number | 2330-PL1512-ND |
Manufacturer | |
Manufacturer Product Number | PL1512 |
Description | PRESSURE SENSOR, G1/2 EXT, 0160 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 2320PSI (15995.84kPa) Relative Male - 1/2" (12.7mm) G 4 mA ~ 20 mA, 16 b |
Datasheet | Datasheet |
EDA/CAD Models | PL1512 Models |
Category | Output 4 mA ~ 20 mA, 16 b |
Manufacturer ifm efector, inc. | Accuracy ±0.15% |
Packaging Box | Voltage - Supply 9.6V ~ 30V |
Part Status Active | Port Size Male - 1/2" (12.7mm) G |
Applications Industrial Automation | Port Style Threaded |
Pressure Type Relative | Maximum Pressure 5801.51PSI (40000kPa) |
Operating Pressure 2320PSI (15995.84kPa) | Operating Temperature -25°C ~ 90°C |
Output Type Analog Current, Digital |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 369,28000 € | 369,28 € |
| Unit Price without VAT: | 369,28000 € |
|---|---|
| Unit Price with VAT: | 439,44320 € |

