
PL1507 | |
|---|---|
DigiKey Part Number | 2330-PL1507-ND |
Manufacturer | |
Manufacturer Product Number | PL1507 |
Description | PRESSURE SENSOR, G1/2, -0.051 BA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -0.73 ~ 14.5PSI (-5 ~ 100kPa) Relative, Vacuum Male - 1/2" (12.7mm) G 4 ~ 20 mA |
Datasheet | Datasheet |
EDA/CAD Models | PL1507 Models |
Category | Output Type Analog Current, Digital |
Manufacturer ifm efector, inc. | Output 4 ~ 20 mA |
Packaging Box | Voltage - Supply 9.6V ~ 30V |
Part Status Active | Port Size Male - 1/2" (12.7mm) G |
Applications Industrial Automation | Port Style Threaded |
Pressure Type Relative, Vacuum | Maximum Pressure 580PSI (4000.00kPa) |
Operating Pressure -0.73 ~ 14.5PSI (-5 ~ 100kPa) | Operating Temperature -25°C ~ 90°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 459,85000 € | 459,85 € |
| 5 | 406,13200 € | 2.030,66 € |
| 10 | 386,82300 € | 3.868,23 € |
| Unit Price without VAT: | 459,85000 € |
|---|---|
| Unit Price with VAT: | 547,22150 € |

