
PK6523 | |
|---|---|
DigiKey Part Number | 2330-PK6523-ND |
Manufacturer | |
Manufacturer Product Number | PK6523 |
Description | SWITCH 362PSI PNP- NC/NO 1/4" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 362.59PSI (2500kPa) Switch Male - 1/4" (6.35mm) BSPP Cylinder, Threaded |
Datasheet | Datasheet |
EDA/CAD Models | PK6523 Models |
Category | Voltage - Supply 9.6V ~ 32V |
Manufacturer ifm efector, inc. | Port Size Male - 1/4" (6.35mm) BSPP |
Packaging Box | Port Style Threaded |
Part Status Active | Termination Style M12, 4 Pin |
Pressure Type Switch | Maximum Pressure 7251.89PSI (50000kPa) |
Operating Pressure 362.59PSI (2500kPa) | Operating Temperature -25°C ~ 80°C |
Output Type PNP- NC/NO | Package / Case Cylinder, Threaded |
Accuracy ±2.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,55000 € | 195,55 € |
| Unit Price without VAT: | 195,55000 € |
|---|---|
| Unit Price with VAT: | 232,70450 € |

