
PK5521 | |
|---|---|
DigiKey Part Number | 2330-PK5521-ND |
Manufacturer | |
Manufacturer Product Number | PK5521 |
Description | PRESSURE SWITCH, 0 TO 3625 PSI, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 3625.9PSI (25000kPa) Relative Male - 1/4" (6.35mm) G |
Datasheet | Datasheet |
EDA/CAD Models | PK5521 Models |
Category | Output Type PNP-NO |
Manufacturer ifm efector, inc. | Accuracy ±2.5% |
Packaging Box | Voltage - Supply 9.6V ~ 32V |
Part Status Active | Port Size Male - 1/4" (6.35mm) G |
Applications Industrial Automation | Port Style Threaded |
Pressure Type Relative | Maximum Pressure 5801.51PSI (40000kPa) |
Operating Pressure 3625.9PSI (25000kPa) | Operating Temperature -25°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,04000 € | 191,04 € |
| Unit Price without VAT: | 191,04000 € |
|---|---|
| Unit Price with VAT: | 227,33760 € |

