
PI2894 | |
|---|---|
DigiKey Part Number | 2330-PI2894-ND |
Manufacturer | |
Manufacturer Product Number | PI2894 |
Description | FLUSH PRESSURE SENSOR, -1 TO 10 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -14.5 ~ 145.04PSI (-100 ~ 1000kPa) Relative, Vacuum Male - 1" (25.4mm) G 4 ~ 20 mA |
Datasheet | Datasheet |
EDA/CAD Models | PI2894 Models |
Category | Output 4 ~ 20 mA |
Manufacturer ifm efector, inc. | Accuracy ±0.2% |
Packaging Box | Voltage - Supply 18V ~ 32V, 20V ~ 32V |
Part Status Active | Port Size Male - 1" (25.4mm) G |
Applications Industrial Automation | Port Style Threaded |
Pressure Type Relative, Vacuum | Maximum Pressure 2175.57PSI (15000kPa) |
Operating Pressure -14.5 ~ 145.04PSI (-100 ~ 1000kPa) | Operating Temperature -25°C ~ 80°C |
Output Type Analog Current, Digital |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 767,58000 € | 767,58 € |
| 5 | 680,96800 € | 3.404,84 € |
| 10 | 650,21400 € | 6.502,14 € |
| Unit Price without VAT: | 767,58000 € |
|---|---|
| Unit Price with VAT: | 913,42020 € |

