
PI2798 | |
|---|---|
DigiKey Part Number | 2330-PI2798-ND |
Manufacturer | |
Manufacturer Product Number | PI2798 |
Description | SENSOR 3.63PSI M12 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -0.18PSI ~ 3.63PSI (-1.24kPa ~ 25kPa) Male - M12 x 1.0 Cylinder, Threaded |
Datasheet | Datasheet |
EDA/CAD Models | PI2798 Models |
Category | Voltage - Supply 18V ~ 32V |
Manufacturer ifm efector, inc. | Port Size Male - M12 x 1.0 |
Packaging Box | Port Style Threaded |
Part Status Active | Termination Style Connector |
Operating Pressure -0.18PSI ~ 3.63PSI (-1.24kPa ~ 25kPa) | Maximum Pressure 435.11PSI (3000kPa) |
Output Type NPN/PNP- NC/NO | Operating Temperature -25°C ~ 80°C |
Accuracy ±0.2% | Package / Case Cylinder, Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 699,38000 € | 699,38 € |
| Unit Price without VAT: | 699,38000 € |
|---|---|
| Unit Price with VAT: | 832,26220 € |

