
PI2789 | |
|---|---|
DigiKey Part Number | 2330-PI2789-ND |
Manufacturer | |
Manufacturer Product Number | PI2789 |
Description | SENSOR 1.45PSI M12 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -0.07PSI ~ 1.45PSI (-0.5kPa ~ 10kPa) Male - M12 x 1.0 Module |
Datasheet | Datasheet |
EDA/CAD Models | PI2789 Models |
Category | Voltage - Supply 18V ~ 32V |
Manufacturer ifm efector, inc. | Port Size Male - M12 x 1.0 |
Packaging Bulk | Port Style Threaded |
Part Status Active | Termination Style Connector |
Operating Pressure -0.07PSI ~ 1.45PSI (-0.5kPa ~ 10kPa) | Operating Temperature -25°C ~ 80°C |
Output Type NPN/PNP- NC/NO | Package / Case Module |
Accuracy ±0.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 699,38000 € | 699,38 € |
| Unit Price without VAT: | 699,38000 € |
|---|---|
| Unit Price with VAT: | 832,26220 € |

