
PI2304 | |
|---|---|
DigiKey Part Number | 2330-PI2304-ND |
Manufacturer | |
Manufacturer Product Number | PI2304 |
Description | PRESSURE SENSOR,-1 TO 10 BAR,2" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -14.5 ~ 145.04PSI (-100 ~ 1000kPa) Vacuum Male - 2" (50.8mm) Tri Clamp 4 ~ 20 mA Cylinder, Threaded |
Datasheet | Datasheet |
EDA/CAD Models | PI2304 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Vacuum | |
Operating Pressure | -14.5 ~ 145.04PSI (-100 ~ 1000kPa) | |
Output Type | Analog Current, NPN/PNP-NC/NO | |
Output | 4 ~ 20 mA | |
Accuracy | ±0.2% | |
Voltage - Supply | 18V ~ 32V | |
Port Size | Male - 2" (50.8mm) Tri Clamp | |
Port Style | Threaded | |
Features | - | |
Termination Style | M12, 4 Pin | |
Maximum Pressure | 725PSI (5000kPa) | |
Operating Temperature | -25°C ~ 80°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 910,52000 € | 910,52 € |
| Unit Price without VAT: | 910,52000 € |
|---|---|
| Unit Price with VAT: | 1.083,51880 € |

