
PI2205 | |
|---|---|
DigiKey Part Number | 2330-PI2205-ND |
Manufacturer | |
Manufacturer Product Number | PI2205 |
Description | PRESSURE SENSOR CLAMP DN40, -14 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -14.5PSI ~ 58PSI (-100kPa ~ 400kPa) Relative, Vacuum Male - Clamp 4 ~ 20 mA |
Datasheet | Datasheet |
EDA/CAD Models | PI2205 Models |
Category | Output 4 ~ 20 mA |
Manufacturer ifm efector, inc. | Accuracy ±0.2% |
Packaging Box | Voltage - Supply 18V ~ 30V, 20V ~ 30V |
Part Status Active | Port Size Male - Clamp |
Applications Industrial Automation | Port Style Threaded |
Pressure Type Relative, Vacuum | Maximum Pressure 725PSI (5000kPa) |
Operating Pressure -14.5PSI ~ 58PSI (-100kPa ~ 400kPa) | Operating Temperature -25°C ~ 80°C |
Output Type Analog Current, Digital |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 932,67000 € | 932,67 € |
| 5 | 828,92600 € | 4.144,63 € |
| 10 | 792,23600 € | 7.922,36 € |
| Unit Price without VAT: | 932,67000 € |
|---|---|
| Unit Price with VAT: | 1.109,87730 € |

