
PI2098 | |
|---|---|
DigiKey Part Number | 2330-PI2098-ND |
Manufacturer | |
Manufacturer Product Number | PI2098 |
Description | PRESSURE SENSOR, -0.0124 TO 0.25 |
Customer Reference | |
Detailed Description | Pressure Sensor -0.18 ~ 3.63PSI (-1.24 ~ 25kPa) Male - 1" (25.4mm) G 4 ~ 20 mA Cylinder, Threaded |
Datasheet | Datasheet |
EDA/CAD Models | PI2098 Models |
Category | Accuracy ±0.2% |
Manufacturer ifm efector, inc. | Voltage - Supply 18V ~ 32V |
Packaging Box | Port Size Male - 1" (25.4mm) G |
Part Status Obsolete | Port Style Threaded |
Applications Industrial Automation | Termination Style M12, 4 Pin |
Operating Pressure -0.18 ~ 3.63PSI (-1.24 ~ 25kPa) | Maximum Pressure 87.02PSI (600kPa) |
Output Type Analog Current, NPN/PNP-NC/NO | Operating Temperature -25°C ~ 80°C |
Output 4 ~ 20 mA | Package / Case Cylinder, Threaded |

