
PI1789 | |
|---|---|
DigiKey Part Number | 2330-PI1789-ND |
Manufacturer | |
Manufacturer Product Number | PI1789 |
Description | FLUSH PRESSURE SENSOR, -2 TO 40. |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -0.07PSI ~ 1.45PSI (-0.5kPa ~ 10kPa) Relative, Vacuum Male - 1" (25.4mm) G 4 ~ 20 mA |
Datasheet | Datasheet |
EDA/CAD Models | PI1789 Models |
Category | Output 4 ~ 20 mA |
Manufacturer ifm efector, inc. | Accuracy ±0.5% |
Packaging Box | Voltage - Supply 18V ~ 30V, 20V ~ 30V |
Part Status Active | Port Size Male - 1" (25.4mm) G |
Applications Industrial Automation | Port Style Threaded |
Pressure Type Relative, Vacuum | Maximum Pressure 435.11PSI (3000kPa) |
Operating Pressure -0.07PSI ~ 1.45PSI (-0.5kPa ~ 10kPa) | Operating Temperature -25°C ~ 80°C |
Output Type Analog, Digital |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 678,62000 € | 678,62 € |
| 5 | 601,31800 € | 3.006,59 € |
| 10 | 573,78300 € | 5.737,83 € |
| Unit Price without VAT: | 678,62000 € |
|---|---|
| Unit Price with VAT: | 807,55780 € |

