
PI1706 | |
|---|---|
DigiKey Part Number | 2330-PI1706-ND |
Manufacturer | |
Manufacturer Product Number | PI1706 |
Description | FLUSH PRESSURE SENSOR, -14.5 TO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -1.8PSI ~ 36PSI (-12.5kPa ~ 250kPa) Relative, Vacuum Male - 1" (25.4mm) G 4 ~ 20 mA |
Datasheet | Datasheet |
EDA/CAD Models | PI1706 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Relative, Vacuum | |
Operating Pressure | -1.8PSI ~ 36PSI (-12.5kPa ~ 250kPa) | |
Output Type | Analog, Digital | |
Output | 4 ~ 20 mA | |
Accuracy | ±0.2% | |
Voltage - Supply | 18V ~ 30V, 20V ~ 30V | |
Port Size | Male - 1" (25.4mm) G | |
Port Style | Threaded | |
Features | - | |
Termination Style | - | |
Maximum Pressure | 725PSI (5000kPa) | |
Operating Temperature | -25°C ~ 80°C | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 646,41000 € | 646,41 € |
| 5 | 572,50800 € | 2.862,54 € |
| 10 | 546,15100 € | 5.461,51 € |
| Unit Price without VAT: | 646,41000 € |
|---|---|
| Unit Price with VAT: | 769,22790 € |

