
PI1705 | |
|---|---|
DigiKey Part Number | 2330-PI1705-ND |
Manufacturer | |
Manufacturer Product Number | PI1705 |
Description | FLUSH PRESSURE SENSOR, -14.5 TO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -14.5PSI ~ 58PSI (-100kPa ~ 400kPa) Relative, Vacuum Male - 1" (25.4mm) G 4 ~ 20 mA |
Datasheet | Datasheet |
EDA/CAD Models | PI1705 Models |
Category | Output 4 ~ 20 mA |
Manufacturer ifm efector, inc. | Accuracy ±0.2% |
Packaging Box | Voltage - Supply 18V ~ 30V, 20V ~ 30V |
Part Status Active | Port Size Male - 1" (25.4mm) G |
Applications Industrial Automation | Port Style Threaded |
Pressure Type Relative, Vacuum | Maximum Pressure 1450.38PSI (10000kPa) |
Operating Pressure -14.5PSI ~ 58PSI (-100kPa ~ 400kPa) | Operating Temperature -25°C ~ 80°C |
Output Type Analog, Digital |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 643,48000 € | 643,48 € |
| 5 | 569,91400 € | 2.849,57 € |
| 10 | 543,67600 € | 5.436,76 € |
| Unit Price without VAT: | 643,48000 € |
|---|---|
| Unit Price with VAT: | 765,74120 € |

