
PI1004 | |
|---|---|
DigiKey Part Number | 2330-PI1004-ND |
Manufacturer | |
Manufacturer Product Number | PI1004 |
Description | FLUSH PRESSURE SENSOR WITH DISPL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -14.5 ~ 145.04PSI (-100 ~ 1000kPa) Relative, Vacuum Male - M12 4 ~ 20 mA |
Datasheet | Datasheet |
EDA/CAD Models | PI1004 Models |
Category | Output 4 ~ 20 mA |
Manufacturer ifm efector, inc. | Accuracy ±0.2% |
Packaging Box | Voltage - Supply 18V ~ 30V, 20V ~ 30V |
Part Status Active | Port Size Male - M12 |
Applications Industrial Automation | Port Style Threaded |
Pressure Type Relative, Vacuum | Maximum Pressure 2175.57PSI (15000kPa) |
Operating Pressure -14.5 ~ 145.04PSI (-100 ~ 1000kPa) | Operating Temperature -25°C ~ 80°C |
Output Type Analog Current, Digital |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 675,85000 € | 675,85 € |
| 5 | 598,88400 € | 2.994,42 € |
| 10 | 571,47400 € | 5.714,74 € |
| Unit Price without VAT: | 675,85000 € |
|---|---|
| Unit Price with VAT: | 804,26150 € |

